


LDLN025M33R | |
|---|---|
DigiKey Part Number | 497-17777-2-ND - Tape & Reel (TR) 497-17777-1-ND - Cut Tape (CT) 497-17777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025M33R |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025M33R Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (100Hz ~ 100KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 250 | 4,80772 Kč | 1 201,93 Kč |
| 500 | 4,57840 Kč | 2 289,20 Kč |
| 1 000 | 4,38963 Kč | 4 389,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15641 Kč | 12 469,23 Kč |
| 6 000 | 4,04226 Kč | 24 253,56 Kč |
| 9 000 | 3,98507 Kč | 35 865,63 Kč |
| 15 000 | 3,92173 Kč | 58 825,95 Kč |
| 21 000 | 3,88472 Kč | 81 579,12 Kč |
| 30 000 | 3,84912 Kč | 115 473,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







