9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1W008S4BR1500

DigiKey Part Number
670-2345-2-ND - Tape & Reel (TR)
670-2345-1-ND - Cut Tape (CT)
670-2345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1W008S4BR1500
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.079" (2.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,27700 Kč352,77 Kč
2533,05920 Kč826,48 Kč
5031,48020 Kč1 574,01 Kč
10029,97460 Kč2 997,46 Kč
25028,09616 Kč7 024,04 Kč
50026,75482 Kč13 377,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,75972 Kč37 139,58 Kč
3 00023,57872 Kč70 736,16 Kč
4 50022,91442 Kč103 114,89 Kč
7 50022,10415 Kč165 781,12 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč