
ST1W008S4AR1500 | |
|---|---|
DigiKey Part Number | 670-2921-2-ND - Tape & Reel (TR) 670-2921-1-ND - Cut Tape (CT) 670-2921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1W008S4AR1500 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST1W008S4AR1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 31,48040 Kč | 787,01 Kč |
| 50 | 29,97260 Kč | 1 498,63 Kč |
| 100 | 28,54050 Kč | 2 854,05 Kč |
| 250 | 26,75144 Kč | 6 687,86 Kč |
| 500 | 25,47394 Kč | 12 736,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,57431 Kč | 35 361,47 Kč |
| 3 000 | 22,44980 Kč | 67 349,40 Kč |
| 4 500 | 21,81716 Kč | 98 177,22 Kč |
| 7 500 | 21,04574 Kč | 157 843,05 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











