Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G80DRYR

DigiKey Part Number
296-27282-2-ND - Tape & Reel (TR)
296-27282-1-ND - Cut Tape (CT)
296-27282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G80DRYR
Description
IC FF D-TYPE SINGLE 1BIT 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G80DRYR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-SON (1.45x1)
Number of Bits per Element
1
Package / Case
6-UFDFN
Clock Frequency
260 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,20000 Kč42,00 Kč
253,72920 Kč93,23 Kč
1003,20640 Kč320,64 Kč
2502,95568 Kč738,92 Kč
5002,80408 Kč1 402,04 Kč
1 0002,67976 Kč2 679,76 Kč
2 5002,63441 Kč6 586,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,46899 Kč12 344,95 Kč
10 0002,40377 Kč24 037,70 Kč
15 0002,37111 Kč35 566,65 Kč
25 0002,33491 Kč58 372,75 Kč
35 0002,31375 Kč80 981,25 Kč
50 0002,29342 Kč114 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč

Other Suppliers on DigiKey

139 431In Stock
Ships from Rochester Electronics, LLC