
TPS923611LSDRLR | |
|---|---|
DigiKey Part Number | 296-TPS923611LSDRLRTR-ND - Tape & Reel (TR) 296-TPS923611LSDRLRCT-ND - Cut Tape (CT) 296-TPS923611LSDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923611LSDRLR |
Description | IC LED DVR REGULATOR 1.8A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Output 5V ~ 30V |
Manufacturer Texas Instruments | Current - Output / Channel 1.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,27188 Kč | 2 317,97 Kč |
| 500 | 8,87292 Kč | 4 436,46 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,05200 Kč | 32 208,00 Kč |
| 8 000 | 7,86903 Kč | 62 952,24 Kč |
| 12 000 | 7,77738 Kč | 93 328,56 Kč |
| 20 000 | 7,67583 Kč | 153 516,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











