
P82B715DR | |
|---|---|
DigiKey Part Number | 296-24729-2-ND - Tape & Reel (TR) 296-24729-1-ND - Cut Tape (CT) 296-24729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B715DR |
Description | IC REDRIVER I2C 1CH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B715DR Models |
Category | Capacitance - Input 3000 pF |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 22mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications I2C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-SOIC |
Output 2-Wire Bus | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9509GM,125 | NXP USA Inc. | 21 639 | 568-4288-1-ND | 0,89000 Kč | Similar |
| PCA9509PGM,125 | NXP USA Inc. | 10 660 | 568-9936-1-ND | 0,89000 Kč | Similar |
| PI6ULS5V9509UEX | Diodes Incorporated | 42 | 31-PI6ULS5V9509UEXCT-ND | 0,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 39,60500 Kč | 396,05 Kč |
| 25 | 36,19680 Kč | 904,92 Kč |
| 100 | 32,43240 Kč | 3 243,24 Kč |
| 250 | 30,63756 Kč | 7 659,39 Kč |
| 500 | 29,86674 Kč | 14 933,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,72672 Kč | 69 316,80 Kč |
| 5 000 | 27,16058 Kč | 135 802,90 Kč |
| 7 500 | 26,87696 Kč | 201 577,20 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |











