
PCA9509GM,125 | |
|---|---|
DigiKey Part Number | 568-4288-2-ND - Tape & Reel (TR) 568-4288-1-ND - Cut Tape (CT) 568-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9509GM,125 |
Description | IC REDRIVER I2C 2CH 400KHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 2 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-XFQFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-XQFNU (1.6x1.6) |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 14,10680 Kč | 352,67 Kč |
| 100 | 12,42780 Kč | 1 242,78 Kč |
| 250 | 11,62904 Kč | 2 907,26 Kč |
| 500 | 11,14726 Kč | 5 573,63 Kč |
| 1 000 | 10,84590 Kč | 10 845,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,35309 Kč | 41 412,36 Kč |
| 8 000 | 10,12774 Kč | 81 021,92 Kč |
| 12 000 | 10,01490 Kč | 120 178,80 Kč |
| 20 000 | 9,92430 Kč | 198 486,00 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |









