


PCMF2HDMI2SZ | |
|---|---|
DigiKey Part Number | 1727-2506-2-ND - Tape & Reel (TR) 1727-2506-1-ND - Cut Tape (CT) 1727-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2HDMI2SZ |
Description | CMC 4LN SMD ESD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF2HDMI2SZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Nexperia USA Inc. | Features TVS Diode ESD Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.062" L x 0.046" W (1.57mm x 1.17mm) |
Part Status Active | Height (Max) 0.024" (0.60mm) |
Filter Type Signal Line | Package / Case 10-UFBGA, WLCSP |
Number of Lines 4 | Base Product Number |
DC Resistance (DCR) (Max) 3Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 24,25500 Kč | 242,55 Kč |
| 100 | 15,98160 Kč | 1 598,16 Kč |
| 500 | 12,42612 Kč | 6 213,06 Kč |
| 1 000 | 11,28116 Kč | 11 281,16 Kč |
| 2 000 | 10,31784 Kč | 20 635,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 9,38340 Kč | 42 225,30 Kč |
| 9 000 | 8,72200 Kč | 78 498,00 Kč |
| 13 500 | 8,38521 Kč | 113 200,34 Kč |
| 22 500 | 8,00682 Kč | 180 153,45 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |









