
PI6ULS5V9509UEX | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9509UEXTR-ND - Tape & Reel (TR) 31-PI6ULS5V9509UEXCT-ND - Cut Tape (CT) 31-PI6ULS5V9509UEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9509UEX |
Description | IC REDRIVER I2C 1CH 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Diodes Incorporated | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications I2C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-MSOP |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9509DP,118 | NXP USA Inc. | 53 | 568-3356-1-ND | 35,45000 Kč | Direct |
| ADG3233BRMZ | Analog Devices Inc. | 450 | ADG3233BRMZ-ND | 62,57000 Kč | Similar |
| P82B715DR | Texas Instruments | 49 683 | 296-24729-1-ND | 53,39000 Kč | Similar |
| P82B715P | Texas Instruments | 1 599 | 296-23469-5-ND | 80,92000 Kč | Similar |
| P82B96D | Texas Instruments | 14 137 | 296-33485-5-ND | 103,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 14,49040 Kč | 362,26 Kč |
| 100 | 12,77610 Kč | 1 277,61 Kč |
| 250 | 11,95772 Kč | 2 989,43 Kč |
| 500 | 11,46510 Kč | 5 732,55 Kč |
| 1 000 | 11,16812 Kč | 11 168,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,63063 Kč | 26 576,58 Kč |
| 5 000 | 10,37236 Kč | 51 861,80 Kč |
| 7 500 | 10,24305 Kč | 76 822,88 Kč |
| 12 500 | 10,09977 Kč | 126 247,12 Kč |
| 17 500 | 10,01605 Kč | 175 280,88 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |







