ARM® SecurCore® SC300 - Trusted Platform Module (TPM) Microcontroller IC 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST33KTPM2X32DKG9

DigiKey Part Number
497-ST33KTPM2X32DKG9TR-ND - Tape & Reel (TR)
497-ST33KTPM2X32DKG9CT-ND - Cut Tape (CT)
497-ST33KTPM2X32DKG9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST33KTPM2X32DKG9
Description
TPM 2.0 DEVICE FOR CONSUMER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
ARM® SecurCore® SC300 - Trusted Platform Module (TPM) Microcontroller IC 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST33KTPM2X32DKG9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
7
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
Trusted Platform Module (TPM)
Package / Case
32-UFQFN Exposed Pad
Core Processor
ARM® SecurCore® SC300
Supplier Device Package
32-UFQFPN (5x5)
Controller Series
ST33K
Base Product Number
Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,51400 Kč655,14 Kč
2560,23920 Kč1 505,98 Kč
10054,42260 Kč5 442,26 Kč
25051,65172 Kč12 912,93 Kč
50051,40310 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,90855 Kč140 725,65 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč