
TPS259531DSGR | |
|---|---|
DigiKey Part Number | 296-51894-2-ND - Tape & Reel (TR) 296-51894-1-ND - Cut Tape (CT) 296-51894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259531DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259531DSGR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,67908 Kč | 2 919,77 Kč |
| 500 | 11,19488 Kč | 5 597,44 Kč |
| 1 000 | 10,89103 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,30449 Kč | 30 913,47 Kč |
| 6 000 | 10,06375 Kč | 60 382,50 Kč |
| 9 000 | 9,94316 Kč | 89 488,44 Kč |
| 15 000 | 9,80955 Kč | 147 143,25 Kč |
| 21 000 | 9,73145 Kč | 204 360,45 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |










