0/1 Receiver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV012ATMFX/NOPB

DigiKey Part Number
296-38706-2-ND - Tape & Reel (TR)
296-38706-1-ND - Cut Tape (CT)
296-38706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV012ATMFX/NOPB
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV012ATMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
SC-74A, SOT-753
Protocol
LVDS
Supplier Device Package
SOT-23-5
Number of Drivers/Receivers
0/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI90LV02ATEXDiodes Incorporated96331-PI90LV02ATEXCT-ND40,95000 KčSimilar
In-Stock: 3 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,62000 Kč126,20 Kč
2511,35560 Kč283,89 Kč
1009,96780 Kč996,78 Kč
2509,30464 Kč2 326,16 Kč
5008,90442 Kč4 452,21 Kč
1 0008,57747 Kč8 577,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,16857 Kč24 505,71 Kč
6 0007,96951 Kč47 817,06 Kč
9 0007,86989 Kč70 829,01 Kč
15 0007,75945 Kč116 391,75 Kč
21 0007,69493 Kč161 593,53 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč