DS90LV011AQMFX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 19 857
Unit Price: 59,84000 Kč
Datasheet

Similar


onsemi
In Stock: 5 364
Unit Price: 24,57000 Kč
Datasheet
1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV011AQMFX/NOPB

DigiKey Part Number
296-48538-2-ND - Tape & Reel (TR)
296-48538-1-ND - Cut Tape (CT)
296-48538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV011AQMFX/NOPB
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV011AQMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Driver
Mounting Type
Surface Mount
Protocol
LVDS
Package / Case
SC-74A, SOT-753
Number of Drivers/Receivers
1/0
Supplier Device Package
SOT-23-5
Data Rate
400Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NBA3N011SSNT1Gonsemi19 857NBA3N011SSNT1GOSCT-ND59,84000 KčDirect
FIN1001M5Xonsemi5 364FIN1001M5XCT-ND24,57000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,22400 Kč232,24 Kč
2521,06520 Kč526,63 Kč
10018,69660 Kč1 869,66 Kč
25017,56776 Kč4 391,94 Kč
50016,88660 Kč8 443,30 Kč
1 00016,70601 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,63378 Kč46 901,34 Kč
6 00015,29494 Kč91 769,64 Kč
9 00015,12528 Kč136 127,52 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč