
DS90LT012AQMF/NOPB | |
|---|---|
DigiKey Part Number | DS90LT012AQMF/NOPBTR-ND - Tape & Reel (TR) DS90LT012AQMF/NOPBCT-ND - Cut Tape (CT) DS90LT012AQMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LT012AQMF/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012AQMF/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Receiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case SC-74A, SOT-753 |
Number of Drivers/Receivers 0/1 | Supplier Device Package SOT-23-5 |
Data Rate 400Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 28,69720 Kč | 717,43 Kč |
| 100 | 25,61060 Kč | 2 561,06 Kč |
| 250 | 24,13984 Kč | 6 034,96 Kč |
| 500 | 23,29350 Kč | 11 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,52331 Kč | 22 523,31 Kč |
| 2 000 | 21,92268 Kč | 43 845,36 Kč |
| 3 000 | 21,62187 Kč | 64 865,61 Kč |
| 5 000 | 21,28859 Kč | 106 442,95 Kč |
| 7 000 | 21,09373 Kč | 147 656,11 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |




