1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBA3N011SSNT1G

DigiKey Part Number
NBA3N011SSNT1GOSTR-ND - Tape & Reel (TR)
NBA3N011SSNT1GOSCT-ND - Cut Tape (CT)
NBA3N011SSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBA3N011SSNT1G
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NBA3N011SSNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Driver
Mounting Type
Surface Mount
Protocol
LVDS
Package / Case
SC-74A, SOT-753
Number of Drivers/Receivers
1/0
Supplier Device Package
SOT-23-5
Data Rate
400Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1044,70500 Kč447,05 Kč
2540,89560 Kč1 022,39 Kč
10036,71920 Kč3 671,92 Kč
25034,72648 Kč8 681,62 Kč
50034,01928 Kč17 009,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,40251 Kč91 207,53 Kč
6 00029,82217 Kč178 933,02 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč