
AFII-TC-0015 | |
|---|---|
DigiKey Part Number | 535-AFII-TC-0015TR-ND - Tape & Reel (TR) 535-AFII-TC-0015CT-ND - Cut Tape (CT) 535-AFII-TC-0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-TC-0015 |
Description | FILTER SAW 978MHZ 6-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 978MHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 3.5dB 5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer Abracon LLC | Applications 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 978MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 88,44400 Kč | 884,44 Kč |
| 25 | 81,56480 Kč | 2 039,12 Kč |
| 50 | 76,72240 Kč | 3 836,12 Kč |
| 100 | 72,17010 Kč | 7 217,01 Kč |
| 250 | 66,56532 Kč | 16 641,33 Kč |
| 500 | 64,89642 Kč | 32 448,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,43816 Kč | 160 314,48 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |








