


LTC7103IUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7103IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7103IUHE#PBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103IUHE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 105V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 36-QFN (5x6) |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 105V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 253,04700 Kč | 2 530,47 Kč |
| 61 | 223,61836 Kč | 13 640,72 Kč |
| 122 | 215,74926 Kč | 26 321,41 Kč |
| 305 | 207,43889 Kč | 63 268,86 Kč |
| 549 | 203,13137 Kč | 111 519,12 Kč |
| 1 037 | 199,20500 Kč | 206 575,59 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |













