
DC2317A | |
|---|---|
DigiKey Part Number | 505-DC2317A-ND |
Manufacturer | |
Manufacturer Product Number | DC2317A |
Description | EVAL BOARD FOR LTC7103 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7103 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.3A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 100V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC7103 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 457,72000 Kč | 6 457,72 Kč |
| Unit Price without VAT: | 6 457,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 813,84120 Kč |


