


LTC7103HUHE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7103HUHE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7103HUHE#TRPBFCT-ND - Cut Tape (CT) 505-LTC7103HUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7103HUHE#TRPBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103HUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 257,24600 Kč | 2 572,46 Kč |
| 25 | 240,31800 Kč | 6 007,95 Kč |
| 100 | 229,06510 Kč | 22 906,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 198,45118 Kč | 496 127,95 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |









