


LTC7103EUHE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7103EUHE#TRPBFTR-ND - Tape & Reel (TR) LTC7103EUHE#TRPBFCT-ND - Cut Tape (CT) LTC7103EUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7103EUHE#TRPBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103EUHE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 105V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 36-QFN (5x6) |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 105V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7103HUHE#TRPBF | Analog Devices Inc. | 5 268 | 505-LTC7103HUHE#TRPBFCT-ND | 334,71000 Kč | Parametric Equivalent |
| LTC7103IUHE#TRPBF | Analog Devices Inc. | 2 708 | LTC7103IUHE#TRPBFCT-ND | 320,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 25 | 216,05280 Kč | 5 401,32 Kč |
| 100 | 198,95810 Kč | 19 895,81 Kč |
| 250 | 198,54448 Kč | 49 636,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 177,58311 Kč | 443 957,78 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |









