


LTC7103HUHE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7103HUHE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7103HUHE#TRPBFCT-ND - Cut Tape (CT) 505-LTC7103HUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7103HUHE#TRPBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103HUHE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 105V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 36-QFN (5x6) |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 105V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 10 | 264,97400 Kč | 2 649,74 Kč |
| 25 | 247,53280 Kč | 6 188,32 Kč |
| 100 | 229,06510 Kč | 22 906,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 204,40394 Kč | 511 009,85 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |



