
MAX25301BATB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25301BATB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25301BATB/V+ |
Description | IC REG LINEAR POS ADJ 1A 10TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25301BATB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Reset Out | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 624 | 24,69250 Kč | 15 408,12 Kč |
| 1 248 | 23,96464 Kč | 29 907,87 Kč |
| 3 120 | 23,19599 Kč | 72 371,49 Kč |
| 5 616 | 22,79764 Kč | 128 031,55 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











