


PI6C49CB04AQ2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04AQ2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04AQ2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04AQ2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AQ2WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency - Max 200 MHz |
Manufacturer Diodes Incorporated | Voltage - Supply 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Clock Buffer | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-SOIC |
Input LVCMOS | Base Product Number |
Output CMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 59,50100 Kč | 595,01 Kč |
| 25 | 54,62480 Kč | 1 365,62 Kč |
| 100 | 49,27530 Kč | 4 927,53 Kč |
| 250 | 46,72468 Kč | 11 681,17 Kč |
| 500 | 45,86916 Kč | 22 934,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,58451 Kč | 106 461,28 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |








