
551MILFT | |
|---|---|
DigiKey Part Number | 800-1055-2-ND - Tape & Reel (TR) 800-1055-1-ND - Cut Tape (CT) 800-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 551MILFT |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS |
Manufacturer Renesas Electronics Corporation | Output CMOS |
Series | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 47,40500 Kč | 474,05 Kč |
| 25 | 42,97080 Kč | 1 074,27 Kč |
| 100 | 38,18850 Kč | 3 818,85 Kč |
| 250 | 35,94152 Kč | 8 985,38 Kč |
| 500 | 34,59802 Kč | 17 299,01 Kč |
| 1 000 | 33,50436 Kč | 33 504,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,14604 Kč | 96 438,12 Kč |
| 6 000 | 31,48732 Kč | 188 923,92 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |





