
MXL86110C-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86110C-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86110C-AQB-RCT-ND - Cut Tape (CT) 1016-MXL86110C-AQB-RDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL86110C-AQB-R |
Description | ETHERNET ICS 1G ETHERNET PHY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MXL86110C-AQB-R Models |
Category | Duplex Full, Half |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.045V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,19570 Kč | 5 019,57 Kč |
| 250 | 47,60500 Kč | 11 901,25 Kč |
| 500 | 47,22660 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,17161 Kč | 129 514,83 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |











