
MXL86110I-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86110I-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86110I-AQB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXL86110I-AQB-R |
Description | ETHERNET ICS 1G ETHERNET PHY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MXL86110I-AQB-R Models |
Category | Duplex Full, Half |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.045V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,50109 Kč | 154 503,27 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |











