Parametric Equivalent



GSW125-AQM-T | |
|---|---|
DigiKey Part Number | 1016-GSW125-AQM-T-ND |
Manufacturer | |
Manufacturer Product Number | GSW125-AQM-T |
Description | ETHERNET ICS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8) |
Datasheet | Datasheet |
Category | Interface RGMII, SGMII, SPI, UART |
Manufacturer MaxLinear, Inc. | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.07V ~ 1.13V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol Ethernet | Package / Case 105-VFQFN Dual Rows, Exposed Pad |
Function Switch | Supplier Device Package 105-MRQFN (8x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSW145-AQM-T | MaxLinear, Inc. | 0 | 1016-GSW145-AQM-T-ND | 167,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 25 | 103,76360 Kč | 2 594,09 Kč |
| 100 | 94,54980 Kč | 9 454,98 Kč |
| 250 | 90,15700 Kč | 22 539,25 Kč |
| 500 | 87,50790 Kč | 43 753,95 Kč |
| 1 000 | 85,32831 Kč | 85 328,31 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |











