
GPY115C0VI | |
|---|---|
DigiKey Part Number | 1016-GPY115C0VI-ND |
Manufacturer | |
Manufacturer Product Number | GPY115C0VI |
Description | TRANSVR IC GPY115C0VI VQFN56 SLN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.97V ~ 1.03V, 3.13V ~ 3.46V |
Manufacturer MaxLinear, Inc. | Current - Supply 275mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Ethernet | Package / Case 56-VFQFN Exposed Pad |
Interface PHY, Serial, SGMII, SPI | Supplier Device Package 56-VQFN (7x7) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,14100 Kč | 711,41 Kč |
| 25 | 65,46320 Kč | 1 636,58 Kč |
| 100 | 59,22070 Kč | 5 922,07 Kč |
| 250 | 56,24776 Kč | 14 061,94 Kč |
| 500 | 54,45496 Kč | 27 227,48 Kč |
| 1 000 | 52,97921 Kč | 52 979,21 Kč |
| 2 600 | 51,36353 Kč | 133 545,18 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











