RF Balun 50MHz ~ 1.8GHz Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXW21BN7511SL07

DigiKey Part Number
490-DXW21BN7511SL07TR-ND - Tape & Reel (TR)
490-DXW21BN7511SL07CT-ND - Cut Tape (CT)
490-DXW21BN7511SL07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXW21BN7511SL07
Description
BALUN 50MHZ ~ 1.8GHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 50MHz ~ 1.8GHz Horizontal, 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50MHz ~ 1.8GHz
Manufacturer
Murata Electronics
Insertion Loss (Max)
0.5dB, 1.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Horizontal, 4 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
1010,99100 Kč109,91 Kč
2510,56120 Kč264,03 Kč
5010,25260 Kč512,63 Kč
1009,95220 Kč995,22 Kč
2509,56268 Kč2 390,67 Kč
5009,27610 Kč4 638,05 Kč
1 0008,99602 Kč8 996,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,39330 Kč16 786,60 Kč
4 0008,13667 Kč32 546,68 Kč
6 0007,98946 Kč47 936,76 Kč
10 0007,80713 Kč78 071,30 Kč
14 0007,68892 Kč107 644,88 Kč
20 0007,56525 Kč151 305,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč