
74AVC4T3144GU12X | |
|---|---|
DigiKey Part Number | 1727-7648-2-ND - Tape & Reel (TR) 1727-7648-1-ND - Cut Tape (CT) 1727-7648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T3144GU12X |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T3144GU12X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,47920 Kč | 411,98 Kč |
| 100 | 14,56630 Kč | 1 456,63 Kč |
| 250 | 13,65624 Kč | 3 414,06 Kč |
| 500 | 13,23630 Kč | 6 618,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,97695 Kč | 47 907,80 Kč |
| 8 000 | 11,72494 Kč | 93 799,52 Kč |
| 12 000 | 11,59881 Kč | 139 185,72 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











