
DG2523DN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2523DN-T1-GE4TR-ND - Tape & Reel (TR) DG2523DN-T1-GE4CT-ND - Cut Tape (CT) DG2523DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2523DN-T1-GE4 |
Description | IC SWITCH DPDT X 2 550MOHM 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 550mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2523DN-T1-GE4 Models |
Category | Switch Time (Ton, Toff) (Max) 60µs, 1µs |
Manufacturer Vishay Siliconix | -3db Bandwidth 310MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -19pC |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit DPDT | Crosstalk -61dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 550mOhm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 100 | 14,67550 Kč | 1 467,55 Kč |
| 250 | 13,75620 Kč | 3 439,05 Kč |
| 500 | 13,20102 Kč | 6 600,51 Kč |
| 1 000 | 12,93099 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,26174 Kč | 30 654,35 Kč |
| 5 000 | 11,97109 Kč | 59 855,45 Kč |
| 7 500 | 11,82551 Kč | 88 691,32 Kč |
| 12 500 | 11,66419 Kč | 145 802,38 Kč |
| 17 500 | 11,56995 Kč | 202 474,12 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





