
MXL86111I-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86111I-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86111I-AQB-RCT-ND - Cut Tape (CT) 1016-MXL86111I-AQB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL86111I-AQB-R |
Description | ETHERNET ICS 1G ETHERNET PHY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Duplex Full, Half |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.045V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 98,50200 Kč | 985,02 Kč |
| 25 | 91,00520 Kč | 2 275,13 Kč |
| 100 | 82,75520 Kč | 8 275,52 Kč |
| 250 | 79,67480 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,09271 Kč | 216 278,13 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |










