
TPS3899DL01DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL01DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL01DSERCT-ND - Cut Tape (CT) 296-TPS3899DL01DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL01DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899DL01DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 18,72200 Kč | 468,05 Kč |
| 100 | 16,58210 Kč | 1 658,21 Kč |
| 250 | 15,56120 Kč | 3 890,30 Kč |
| 500 | 14,94554 Kč | 7 472,77 Kč |
| 1 000 | 14,71414 Kč | 14 714,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,81346 Kč | 41 440,38 Kč |
| 6 000 | 13,50728 Kč | 81 043,68 Kč |
| 9 000 | 13,35400 Kč | 120 186,00 Kč |
| 15 000 | 13,18415 Kč | 197 762,25 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |










