
MC10EP89DG | |
|---|---|
DigiKey Part Number | MC10EP89DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP89DG |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP89DG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY10EP89VKG | Microchip Technology | 551 | 576-2042-5-ND | 49,14000 Kč | Direct |
| 853S011BMILF | Renesas Electronics Corporation | 14 | 800-2238-ND | 139,64000 Kč | Similar |
| 853S011BMILFT | Renesas Electronics Corporation | 4 800 | 800-853S011BMILFTCT-ND | 139,64000 Kč | Similar |
| SY100EP11UZG | Microchip Technology | 251 | 576-1990-5-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 167,20700 Kč | 1 672,07 Kč |
| 98 | 142,72643 Kč | 13 987,19 Kč |
| 196 | 137,90439 Kč | 27 029,26 Kč |
| 294 | 135,48854 Kč | 39 833,63 Kč |
| 588 | 131,94600 Kč | 77 584,25 Kč |
| 1 078 | 129,36580 Kč | 139 456,33 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |











