
SN74AVC16244DGGR | |
|---|---|
DigiKey Part Number | 296-9783-2-ND - Tape & Reel (TR) 296-9783-1-ND - Cut Tape (CT) 296-9783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16244DGGR |
Description | IC BUFF 1.4V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162244DGG | Rochester Electronics, LLC | 2 800 | 2156-74ALVCH162244DGG-ND | 32,33692 Kč | Parametric Equivalent |
| 74ALVCH162244DGG:1 | Nexperia USA Inc. | 2 000 | 1727-8376-1-ND | 22,89000 Kč | Parametric Equivalent |
| 74AVC16244DGG,118 | Nexperia USA Inc. | 282 | 1727-6569-1-ND | 40,32000 Kč | Parametric Equivalent |
| 74VCX162244MTD | Rochester Electronics, LLC | 3 756 | 2156-74VCX162244MTD-ND | 34,22676 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 86,00800 Kč | 860,08 Kč |
| 25 | 79,35560 Kč | 1 983,89 Kč |
| 100 | 72,04200 Kč | 7 204,20 Kč |
| 250 | 71,09672 Kč | 17 774,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,30414 Kč | 126 608,28 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |



