Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S011BMILF

DigiKey Part Number
800-2238-ND
Manufacturer
Manufacturer Product Number
853S011BMILF
Description
IC CLK BUFFER 1:2 2.5GHZ 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2.5 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
853S011BMILFTRenesas Electronics Corporation4 800800-853S011BMILFTCT-ND139,64000 KčParametric Equivalent
MC10EP89DGonsemi28MC10EP89DGOS-ND214,18000 KčSimilar
SN65LVEP11DRochester Electronics, LLC13 5002156-SN65LVEP11D-ND81,05231 KčSimilar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10103,73000 Kč1 037,30 Kč
9785,88835 Kč8 331,17 Kč
19482,41825 Kč15 989,14 Kč
29180,68787 Kč23 480,17 Kč
58278,16127 Kč45 489,86 Kč
1 06776,32802 Kč81 442,00 Kč
2 52274,21611 Kč187 173,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč