MxL8611xx - Ethernet PHY Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL86110I-EVK-1

DigiKey Part Number
1016-MXL86110I-EVK-1-ND
Manufacturer
Manufacturer Product Number
MXL86110I-EVK-1
Description
EVAL BOARD FOR MXL8611XX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MxL8611xx - Ethernet PHY Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Ethernet PHY
Embedded
-
Utilized IC / Part
MxL8611xx
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 905,69000 Kč5 905,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 905,69000 Kč
Unit Price with VAT:7 145,88490 Kč