


GSW120A3LC | |
|---|---|
DigiKey Part Number | 1016-GSW120A3LC-ND |
Manufacturer | |
Manufacturer Product Number | GSW120A3LC |
Description | GSW120A3LC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-LLGA (8x8) |
Datasheet | Datasheet |
Category | Interface RGMII, SGMII, SPI, UART |
Manufacturer MaxLinear, Inc. | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.05V ~ 1.15V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Protocol Ethernet | Package / Case 105-VFLGA Exposed Pad |
Function Switch | Supplier Device Package 105-LLGA (8x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSW140A3LC | MaxLinear, Inc. | 7 752 | 1016-GSW140A3LC-ND | 118,25000 Kč | Parametric Equivalent |
| GSW141A3LC | MaxLinear, Inc. | 1 150 | 1016-GSW141A3LC-ND | 110,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 10 | 77,45700 Kč | 774,57 Kč |
| 25 | 71,36760 Kč | 1 784,19 Kč |
| 100 | 64,66040 Kč | 6 466,04 Kč |
| 250 | 61,46284 Kč | 15 365,71 Kč |
| 500 | 59,53536 Kč | 29 767,68 Kč |
| 1 000 | 57,94951 Kč | 57 949,51 Kč |
| 2 600 | 56,21311 Kč | 146 154,09 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |



