Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-LLGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-LLGA (8x8)
105-VFLGA Exposed Pad

GSW140A3LC

DigiKey Part Number
1016-GSW140A3LC-ND
Manufacturer
Manufacturer Product Number
GSW140A3LC
Description
DEVICE CON GSW140A3LC LGA105 SL0
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-LLGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
RGMII, SGMII, SPI, UART
Manufacturer
MaxLinear, Inc.
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.05V ~ 1.15V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Protocol
Ethernet
Package / Case
105-VFLGA Exposed Pad
Function
Switch
Supplier Device Package
105-LLGA (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 752
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,25000 Kč118,25 Kč
1090,47100 Kč904,71 Kč
2583,49720 Kč2 087,43 Kč
10075,83480 Kč7 583,48 Kč
25072,18340 Kč18 045,85 Kč
50069,98188 Kč34 990,94 Kč
1 00068,17037 Kč68 170,37 Kč
2 60066,18653 Kč172 084,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,25000 Kč
Unit Price with VAT:143,08250 Kč