


GSW141A3LC | |
|---|---|
DigiKey Part Number | 1016-GSW141A3LC-ND |
Manufacturer | |
Manufacturer Product Number | GSW141A3LC |
Description | GSW141A3LC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-LLGA (8x8) |
Datasheet | Datasheet |
Category | Interface RGMII, SGMII, SPI, UART |
Manufacturer MaxLinear, Inc. | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.05V ~ 1.15V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Protocol Ethernet | Package / Case 105-VFLGA Exposed Pad |
Function Switch | Supplier Device Package 105-LLGA (8x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSW120A3LC | MaxLinear, Inc. | 1 152 | 1016-GSW120A3LC-ND | 101,77000 Kč | Parametric Equivalent |
| GSW140A3LC | MaxLinear, Inc. | 7 752 | 1016-GSW140A3LC-ND | 118,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 10 | 84,17300 Kč | 841,73 Kč |
| 25 | 77,61600 Kč | 1 940,40 Kč |
| 100 | 70,41440 Kč | 7 041,44 Kč |
| 250 | 66,98204 Kč | 16 745,51 Kč |
| 500 | 64,91316 Kč | 32 456,58 Kč |
| 1 000 | 63,21031 Kč | 63 210,31 Kč |
| 2 600 | 61,34573 Kč | 159 498,90 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |



