GSW141A3MC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 5 050
Unit Price: 101,77000 Kč
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 118,25000 Kč
Datasheet
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8)
105-VFQFN Dual Rows, Exposed Pad

GSW141A3MC

DigiKey Part Number
1016-GSW141A3MC-ND
Manufacturer
Manufacturer Product Number
GSW141A3MC
Description
DEVICE CON GSW141A3MC MRQFN105 S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
RGMII, SGMII, SPI, UART
Manufacturer
MaxLinear, Inc.
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.05V ~ 1.15V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Protocol
Ethernet
Package / Case
105-VFQFN Dual Rows, Exposed Pad
Function
Switch
Supplier Device Package
105-MRQFN (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSW120A3MCMaxLinear, Inc.5 0501016-GSW120A3MC-ND101,77000 KčParametric Equivalent
GSW140A3MCMaxLinear, Inc.01016-GSW140A3MC-ND118,25000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,69000 Kč104,69 Kč
1079,71000 Kč797,10 Kč
2573,45320 Kč1 836,33 Kč
10066,58120 Kč6 658,12 Kč
25063,30396 Kč15 825,99 Kč
50061,32936 Kč30 664,68 Kč
1 00059,70408 Kč59 704,08 Kč
2 60057,92455 Kč150 603,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,69000 Kč
Unit Price with VAT:126,67490 Kč