Parametric Equivalent
Parametric Equivalent



GSW140A3MC | |
|---|---|
DigiKey Part Number | 1016-GSW140A3MC-ND |
Manufacturer | |
Manufacturer Product Number | GSW140A3MC |
Description | DEVICE CON GSW140A3MC MRQFN105 S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8) |
Datasheet | Datasheet |
Category | Interface RGMII, SGMII, SPI, UART |
Manufacturer MaxLinear, Inc. | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.05V ~ 1.15V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Protocol Ethernet | Package / Case 105-VFQFN Dual Rows, Exposed Pad |
Function Switch | Supplier Device Package 105-MRQFN (8x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSW120A3MC | MaxLinear, Inc. | 5 050 | 1016-GSW120A3MC-ND | 101,77000 Kč | Parametric Equivalent |
| GSW141A3MC | MaxLinear, Inc. | 0 | 1016-GSW141A3MC-ND | 104,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 90,47100 Kč | 904,71 Kč |
| 25 | 83,49720 Kč | 2 087,43 Kč |
| 100 | 75,83480 Kč | 7 583,48 Kč |
| 250 | 72,18340 Kč | 18 045,85 Kč |
| 500 | 69,98188 Kč | 34 990,94 Kč |
| 1 000 | 68,17037 Kč | 68 170,37 Kč |
| 2 600 | 66,18653 Kč | 172 084,98 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |





