
PEF32002VTV12 | |
|---|---|
DigiKey Part Number | 1016-PEF32002VTV12-ND |
Manufacturer | |
Manufacturer Product Number | PEF32002VTV12 |
Description | DATA COMM PEF32002VTV12 VQFN68 S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Dual Channel Subscriber Line Interface Circuit (DuSLIC) 68-VQFN |
Datasheet | Datasheet |
Category | Interface PCM, SPI |
Manufacturer MaxLinear, Inc. | Number of Circuits 2 |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-QFN |
Function Dual Channel Subscriber Line Interface Circuit (DuSLIC) | Supplier Device Package 68-VQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 50,99200 Kč | 509,92 Kč |
| 25 | 46,74120 Kč | 1 168,53 Kč |
| 100 | 42,06140 Kč | 4 206,14 Kč |
| 250 | 39,83068 Kč | 9 957,67 Kč |
| 500 | 38,48590 Kč | 19 242,95 Kč |
| 1 000 | 37,37890 Kč | 37 378,90 Kč |
| 2 600 | 36,16688 Kč | 94 033,89 Kč |
| 5 200 | 35,47043 Kč | 184 446,24 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |


