Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8)
105-VFQFN Dual Rows, Exposed Pad

GSW120A3MC

DigiKey Part Number
1016-GSW120A3MC-ND
Manufacturer
Manufacturer Product Number
GSW120A3MC
Description
DEVICE CON GSW120A3MC MRQFN105 S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SGMII, SPI, UART Interface 105-MRQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
RGMII, SGMII, SPI, UART
Manufacturer
MaxLinear, Inc.
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.05V ~ 1.15V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Protocol
Ethernet
Package / Case
105-VFQFN Dual Rows, Exposed Pad
Function
Switch
Supplier Device Package
105-MRQFN (8x8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 050
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,77000 Kč101,77 Kč
1077,45700 Kč774,57 Kč
2571,36760 Kč1 784,19 Kč
10064,66040 Kč6 466,04 Kč
25061,46284 Kč15 365,71 Kč
50059,53536 Kč29 767,68 Kč
1 00057,94951 Kč57 949,51 Kč
2 60056,21311 Kč146 154,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,77000 Kč
Unit Price with VAT:123,14170 Kč