Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-18W5-7

DigiKey Part Number
31-AP7375-18W5-7TR-ND - Tape & Reel (TR)
31-AP7375-18W5-7CT-ND - Cut Tape (CT)
31-AP7375-18W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-18W5-7
Description
IC REG LINEAR 1.8V 300MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
45V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,21300 Kč42,13 Kč
253,72880 Kč93,22 Kč
1003,20550 Kč320,55 Kč
2502,95396 Kč738,49 Kč
5002,80214 Kč1 401,07 Kč
1 0002,67743 Kč2 677,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52310 Kč7 569,30 Kč
6 0002,44757 Kč14 685,42 Kč
9 0002,40974 Kč21 687,66 Kč
15 0002,36785 Kč35 517,75 Kč
21 0002,34335 Kč49 210,35 Kč
30 0002,31980 Kč69 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč