
TCA9509DGKR | |
|---|---|
DigiKey Part Number | 296-30283-2-ND - Tape & Reel (TR) 296-30283-1-ND - Cut Tape (CT) 296-30283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9509DGKR |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9509DGKR Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Capacitance - Input 6.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-VSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,59520 Kč | 489,88 Kč |
| 100 | 17,36740 Kč | 1 736,74 Kč |
| 250 | 16,30620 Kč | 4 076,55 Kč |
| 500 | 15,66660 Kč | 7 833,30 Kč |
| 1 000 | 15,45306 Kč | 15 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,58387 Kč | 36 459,67 Kč |
| 5 000 | 14,24874 Kč | 71 243,70 Kč |
| 7 500 | 14,08098 Kč | 105 607,35 Kč |
| 12 500 | 13,89503 Kč | 173 687,88 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











