Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96DR

DigiKey Part Number
296-20942-2-ND - Tape & Reel (TR)
296-20942-1-ND - Cut Tape (CT)
296-20942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96DR
Description
IC REDRIVER I2C 1CH 400KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
P82B96DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
4 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 15V
Part Status
Active
Current - Supply
4mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SOIC
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9509GM,125NXP USA Inc.21 639568-4288-1-ND21,69000 KčSimilar
PCA9509PGM,125NXP USA Inc.10 660568-9936-1-ND21,69000 KčSimilar
PI6ULS5V9509UEXDiodes Incorporated4231-PI6ULS5V9509UEXCT-ND22,32000 KčSimilar
In-Stock: 9 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,06000 Kč99,06 Kč
1075,22600 Kč752,26 Kč
2569,27360 Kč1 731,84 Kč
10062,73750 Kč6 273,75 Kč
25059,67008 Kč14 917,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,56108 Kč136 402,70 Kč
Manufacturers Standard Package
Unit Price without VAT:99,06000 Kč
Unit Price with VAT:119,86260 Kč