Buffer, ReDriver 2 Channel 400kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96P

DigiKey Part Number
296-20943-5-ND
Manufacturer
Manufacturer Product Number
P82B96P
Description
IC REDRIVER I2C 1CH 400KHZ 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
P82B96P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
4 pF
Packaging
Tube
Voltage - Supply
2V ~ 15V
Part Status
Active
Current - Supply
4mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Through Hole
Input
2-Wire Bus
Package / Case
8-DIP (0.300", 7.62mm)
Output
2-Wire Bus
Supplier Device Package
8-PDIP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9509GM,125NXP USA Inc.21 639568-4288-1-ND21,69000 KčSimilar
PCA9509PGM,125NXP USA Inc.10 660568-9936-1-ND21,69000 KčSimilar
PI6ULS5V9509UEXDiodes Incorporated4231-PI6ULS5V9509UEXCT-ND22,32000 KčSimilar
In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,22000 Kč127,22 Kč
1097,45800 Kč974,58 Kč
5085,56180 Kč4 278,09 Kč
10081,87450 Kč8 187,45 Kč
25077,98288 Kč19 495,72 Kč
50075,63622 Kč37 818,11 Kč
1 00073,70501 Kč73 705,01 Kč
2 50071,66659 Kč179 166,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,22000 Kč
Unit Price with VAT:153,93620 Kč

Other Suppliers on DigiKey

5 145In Stock
Ships from Rochester Electronics, LLC