Direct
Parametric Equivalent
Direct
Direct
Direct
Similar

PCA9517DGKRG4 | |
|---|---|
DigiKey Part Number | PCA9517DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9517DGKRG4 |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517DGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 0.9V ~ 5.5V, 2.7V ~ 5.5V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,04482 Kč | 110 112,05 Kč |
| Unit Price without VAT: | 44,04482 Kč |
|---|---|
| Unit Price with VAT: | 53,29423 Kč |



