
PCA9617ADMR2G | |
|---|---|
DigiKey Part Number | PCA9617ADMR2GOSTR-ND - Tape & Reel (TR) PCA9617ADMR2GOSCT-ND - Cut Tape (CT) PCA9617ADMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9617ADMR2G |
Description | IC REPEATER I2C BUS MICRO8 |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9617ADMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 100 | 14,32270 Kč | 1 432,27 Kč |
| 250 | 13,42528 Kč | 3 356,32 Kč |
| 500 | 12,88354 Kč | 6 441,77 Kč |
| 1 000 | 12,43817 Kč | 12 438,17 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |









